395-012-525-808

Heilind Number:EDA395-012-525-808
Manufacturer:EDAC
Manufacturer Number:395-012-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-808

Detailed Description

Enhance the connectivity of your electronic devices with our 395-012-525-808 Card Edge Connector. Designed for high-performance applications, this sleek black connector features a dual-row configuration with 12 positions, ensuring secure and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Trust in its quality and performance to keep your devices running smoothly. Upgrade to the 395-012-525-808 for seamless connectivity solutions.