395-012-525-812

Heilind Number:EDA395-012-525-812
Manufacturer:EDAC
Manufacturer Number:395-012-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-812

Detailed Description

Introducing our 395-012-525-812 Board To Board PCB Connector, a crucial component for seamless electronic connectivity. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of precision-engineered copper alloy contacts, it offers secure and efficient power transmission at a low amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for easy integration onto PCBs, while the straight mount orientation simplifies installation. With 12 positions, this connector provides ample connectivity options, making it ideal for a wide range of electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under varying conditions. Trust in the 395-012-525-812 for superior quality and connectivity in your electronic assemblies.