395-012-525-858

Heilind Number:EDA395-012-525-858
Manufacturer:EDAC
Manufacturer Number:395-012-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-858

Detailed Description

Introducing our 395-012-525-858 black board-to-board PCB connector, designed for seamless and reliable connectivity in a wide range of electronic devices. With a compact form factor and a pitch of .1 inches, this connector is perfect for applications where space is at a premium. Featuring a durable housing made of UL 94V-0 thermoplastic polyester and high-quality copper alloy contacts, it ensures long-lasting performance even in harsh environments. The straight mount orientation and 2-row configuration with 12 positions offer versatility in PCB layout designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your electronic assemblies with the 395-012-525-858 and experience seamless, high-speed data transmission.