395-012-540-108

Heilind Number:EDA395-012-540-108
Manufacturer:EDAC
Manufacturer Number:395-012-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-108

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for precision and durability, it features 12 positions in a single row, ensuring seamless signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy integration onto PCBs. Operating flawlessly in temperature ranges from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential connector and experience efficient and stable performance.