395-012-540-158

Heilind Number:EDA395-012-540-158
Manufacturer:EDAC
Manufacturer Number:395-012-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 12 positions, ensuring optimal performance in a variety of electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. The contact material, Copper Alloy, further enhances conductivity and signal integrity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for secure and stable installation. Upgrade your connectivity solutions with this essential component.