395-012-540-212

Heilind Number:EDA395-012-540-212
Manufacturer:EDAC
Manufacturer Number:395-012-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-212

Detailed Description

Enhance connectivity within your PCB setup with our sophisticated Board To Board PCB Connector. Designed for seamless integration, this black connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With twelve positions spread across two rows, it offers ample space for efficient data transfer. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for a snug fit, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.