395-012-540-404

Heilind Number:EDA395-012-540-404
Manufacturer:EDAC
Manufacturer Number:395-012-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row configuration, copper alloy contacts, and 12 positions, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation and optimum space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both commercial and industrial use. Upgrade your setup with this essential component for efficient and secure PCB connections.