395-012-540-458

Heilind Number:EDA395-012-540-458
Manufacturer:EDAC
Manufacturer Number:395-012-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-458

Detailed Description

Enhance connectivity within your PCB system with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a pitch of .1 in and row spacing of .2 in, allowing for efficient data transmission. With 12 positions and 1 row, this connector ensures versatile and reliable connectivity for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity in various operating environments. Whether for industrial or commercial use, its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.