395-012-540-488

Heilind Number:EDA395-012-540-488
Manufacturer:EDAC
Manufacturer Number:395-012-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-488

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board-To-Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability in any setting. With a single row configuration and a pitch of .1 inches, it offers precise and efficient interconnection. The 12 copper alloy contact positions guarantee secure and reliable data transmission. Whether it's for industrial machinery or electronic devices, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connectivity solutions with this essential component.