395-012-540-502

Heilind Number:EDA395-012-540-502
Manufacturer:EDAC
Manufacturer Number:395-012-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-502

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring two rows with a pitch of .1 inches and 12 positions, it ensures reliable and efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and stability. With a straight mount orientation, it seamlessly integrates into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.