395-012-540-504

Heilind Number:EDA395-012-540-504
Manufacturer:EDAC
Manufacturer Number:395-012-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power transfer with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures safety and longevity. With two rows and 12 positions, it provides ample connectivity for your PCB projects. The contact material, made of Copper Alloy, guarantees stable and efficient signal transmission. Its straight mount orientation and compact pitch of .1 inch make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.