395-012-540-512

Heilind Number:EDA395-012-540-512
Manufacturer:EDAC
Manufacturer Number:395-012-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-512

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Its two rows of copper alloy contacts, spaced at .1 inches with a .2-inch row spacing, provide secure and efficient power transmission. Boasting 12 positions, this connector offers ample room for your connections. Whether you need a straight or right-angle mount orientation, this connector has you covered. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB assembly with this high-quality connector.