395-012-540-608

Heilind Number:EDA395-012-540-608
Manufacturer:EDAC
Manufacturer Number:395-012-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-608

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. This high-performance connector features 12 positions in a single row, offering optimal signal transmission across devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable operation even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance flexibility in installation. Trust in our connector to deliver uncompromising performance and durability for your electronic projects.