395-012-540-802

Heilind Number:EDA395-012-540-802
Manufacturer:EDAC
Manufacturer Number:395-012-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-802

Detailed Description

Enhance your connectivity with this sleek Black Board To Board PCB Connector. Designed for efficiency, it boasts a 3A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing material for optimal safety. Featuring two rows with Copper Alloy contacts, it ensures reliable performance across its 12 positions. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its straight mount orientation offers versatility, while its wide operating temperature range of -40 to 105 °C ensures durability in various environments. Upgrade your PCB connections with this essential component.