395-012-540-804

Heilind Number:EDA395-012-540-804
Manufacturer:EDAC
Manufacturer Number:395-012-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-804

Detailed Description

Enhance connectivity and streamline your PCB assembly with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and stable connections. With a pitch of .1 inches and two rows of 12 positions each, it offers versatile and efficient board-to-board linking. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for a wide range of applications, this black connector is a must-have for your electronics projects. Elevate your connectivity solutions with this essential component.