395-012-540-808

Heilind Number:EDA395-012-540-808
Manufacturer:EDAC
Manufacturer Number:395-012-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-808

Detailed Description

Enhance your PCB connectivity with our 12-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation with a black UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable power transmission, while a 3A amperage rating guarantees efficient performance. With a pitch of .1in and row spacing of .2in, it offers precise alignment for optimal signal transfer. Operating in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.