395-012-540-812

Heilind Number:EDA395-012-540-812
Manufacturer:EDAC
Manufacturer Number:395-012-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-540-812

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector, designed for optimal performance and durability. With a housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. Featuring two rows of twelve positions each, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates seamless integration into your electronic systems, making it a versatile choice for various applications. Upgrade your connections with this high-quality PCB connector.