395-012-541-104

Heilind Number:EDA395-012-541-104
Manufacturer:EDAC
Manufacturer Number:395-012-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-104

Detailed Description

Enhance your PCB connections with our 12-position Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with a 3A amperage rating. Its straight mount orientation and 0.1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for high-speed data and power applications, this black connector with a single row layout and 0.2-inch row spacing is a versatile solution for your connectivity needs. Explore our range of PCB connectors and elevate your electronic setups with quality and efficiency.