395-012-541-108

Heilind Number:EDA395-012-541-108
Manufacturer:EDAC
Manufacturer Number:395-012-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance 12-position card edge connector. Designed for seamless integration, it features durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring optimal conductivity. With a pitch of .1 inch and straight mount orientation, it offers easy installation onto your board. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Perfect for a wide range of applications, this black connector is a must-have for any electronic setup. Upgrade your connectivity solutions today.