395-012-541-201

Heilind Number:EDA395-012-541-201
Manufacturer:EDAC
Manufacturer Number:395-012-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board to Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With a 3A amperage capacity, it guarantees efficient power transmission. The connector boasts two rows with a pitch and row spacing of .1 and .2 inches respectively, offering seamless integration onto your PCB. Made with copper alloy contact material, it ensures reliable and stable signal transfer across its 12 positions. Designed for straight mount orientation, it simplifies installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.