395-012-541-202

Heilind Number:EDA395-012-541-202
Manufacturer:EDAC
Manufacturer Number:395-012-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-202

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a compact design comprising two rows and 12 positions, it offers efficient and reliable connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Perfect for various applications, it boasts a .1-inch pitch and .2-inch row spacing, facilitating easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB connections with this essential component.