395-012-541-207

Heilind Number:EDA395-012-541-207
Manufacturer:EDAC
Manufacturer Number:395-012-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-207

Detailed Description

Effortlessly connect and power up your devices with this high-quality Black Board To Board PCB Connector. Designed with precision and durability in mind, it features two rows of twelve positions each, ensuring seamless and secure connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in demanding environments. Crafted with copper alloy contacts, it offers superior conductivity and long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it's perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.