395-012-541-212

Heilind Number:EDA395-012-541-212
Manufacturer:EDAC
Manufacturer Number:395-012-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-212

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions with a pitch of .1 inches, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing material provides reliable protection, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and two rows for easy installation, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers versatility and durability. Elevate your PCB connectivity with this essential component.