395-012-541-288

Heilind Number:EDA395-012-541-288
Manufacturer:EDAC
Manufacturer Number:395-012-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features twelve positions spread across two rows, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees long-lasting reliability even in harsh environments. With a contact material of copper alloy and a pitch of .1 inch, it offers efficient power delivery at up to 3A. Its straight mount orientation and compact size make it easy to install, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for a variety of applications, this connector is a versatile solution for your connectivity needs.