395-012-541-402

Heilind Number:EDA395-012-541-402
Manufacturer:EDAC
Manufacturer Number:395-012-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-402

Detailed Description

Enhance your board-to-board connectivity with this sleek Black Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The 12 copper alloy contacts, arranged in a single row with a pitch of .1 inches and a row spacing of .2 inches, provide seamless power delivery at an amperage of 3 A. Perfect for various applications, this connector offers straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component, designed for optimal functionality and longevity.