395-012-541-403

Heilind Number:EDA395-012-541-403
Manufacturer:EDAC
Manufacturer Number:395-012-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 12 positions, facilitating efficient power and data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Suitable for a wide range of applications, this connector has a straight mount orientation and can operate reliably in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for optimal performance and connectivity.