395-012-541-404

Heilind Number:EDA395-012-541-404
Manufacturer:EDAC
Manufacturer Number:395-012-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-404

Detailed Description

Enhance connectivity within your electronic devices with this precisely engineered 12-position Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with a pitch of .1 inches, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and compact design make it easy to install, while the black color adds a sleek touch to your assembly. Ideal for various applications, this connector is a versatile solution for maintaining seamless connectivity on your circuit boards.