395-012-541-407

Heilind Number:EDA395-012-541-407
Manufacturer:EDAC
Manufacturer Number:395-012-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-407

Detailed Description

Easily connect and secure your circuit boards with our versatile Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 12 positions, offering reliable power and data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and efficient connectivity. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Ideal for professional use, this connector is a must-have for seamless PCB connections.