395-012-541-412

Heilind Number:EDA395-012-541-412
Manufacturer:EDAC
Manufacturer Number:395-012-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-412

Detailed Description

Enhance your electronic connections with this sleek and reliable Black Board To Board PCB Connector. Crafted with precision, it features 12 positions for seamless data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient performance. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB connections with this essential component.