395-012-541-458

Heilind Number:EDA395-012-541-458
Manufacturer:EDAC
Manufacturer Number:395-012-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-458

Detailed Description

Enhance your circuit connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 12 positions with a single row, ensuring efficient data transfer. The contact material, made of durable Copper Alloy, guarantees long-lasting performance. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers both strength and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility, making it ideal for various electronic applications. Upgrade your setup with this essential component for reliable and high-speed data transmission.