395-012-541-488

Heilind Number:EDA395-012-541-488
Manufacturer:EDAC
Manufacturer Number:395-012-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-488

Detailed Description

Enhance your PCB connectivity with our premium Black Card Edge Connector. The sleek design features a single row layout with 12 positions, optimized for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission up to 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your project with this essential component, guaranteeing secure and stable board-to-board connections.