395-012-541-512

Heilind Number:EDA395-012-541-512
Manufacturer:EDAC
Manufacturer Number:395-012-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-512

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of 12 positions each, this connector offers ample connectivity options for your PCBs. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your device's performance with this essential component.