395-012-541-558

Heilind Number:EDA395-012-541-558
Manufacturer:EDAC
Manufacturer Number:395-012-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-558

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors in sleek black. Designed for seamless integration, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each spaced perfectly at .1 inch pitch and .2 inch row spacing, you can achieve precise and reliable connections. Offering 12 positions in total, they are ideal for various applications. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your setup with these high-quality connectors, perfect for professionals and DIY enthusiasts alike.