395-012-541-603

Heilind Number:EDA395-012-541-603
Manufacturer:EDAC
Manufacturer Number:395-012-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 12 positions, allowing for efficient data transfer. The sleek black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of resilient Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your electronic projects with this essential connector.