395-012-541-607

Heilind Number:EDA395-012-541-607
Manufacturer:EDAC
Manufacturer Number:395-012-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-607

Detailed Description

Enhance your electronic connections with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, it features 12 positions in a single row, ensuring efficient signal transmission. With a low 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both safety and performance. The copper alloy contact material and straight mount orientation further optimize connectivity, while the precise .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is essential for any PCB assembly project. Upgrade your setup today with this high-quality component.