395-012-541-658

Heilind Number:EDA395-012-541-658
Manufacturer:EDAC
Manufacturer Number:395-012-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features twelve positions in a single row with a pitch of .1 inches, ensuring reliable signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. Crafted with precision, the contacts are constructed from copper alloy for optimal conductivity. With a straight mount orientation and a compact design, this connector offers easy installation onto your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications, making it a must-have component for your projects. Elevate your connectivity solutions with this premium Card Edge Connector.