395-012-541-802

Heilind Number:EDA395-012-541-802
Manufacturer:EDAC
Manufacturer Number:395-012-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-802

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance in various applications. With two rows of twelve Copper Alloy contacts, it offers efficient power transfer at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your board. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.