395-012-541-804

Heilind Number:EDA395-012-541-804
Manufacturer:EDAC
Manufacturer Number:395-012-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-804

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. This high-quality connector features 12 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in demanding environments. The straight mount orientation offers easy installation on PCBs, while the black color adds a sleek touch to your design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in electronics, telecommunications, and more. Trust in its superior quality and connectivity for your next project.