395-012-541-808

Heilind Number:EDA395-012-541-808
Manufacturer:EDAC
Manufacturer Number:395-012-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-808

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board to Board PCB Connector. Designed for optimal performance, it features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows and a pitch of .1 inches, it offers seamless integration on your PCB. The 12 copper alloy contact positions guarantee reliable data transmission while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.