395-012-541-858

Heilind Number:EDA395-012-541-858
Manufacturer:EDAC
Manufacturer Number:395-012-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-541-858

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions across two rows, offering ample room for your connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable and efficient power transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or commercial applications, this connector guarantees optimal performance and longevity. Elevate your electronic projects with this essential component.