395-012-542-102

Heilind Number:EDA395-012-542-102
Manufacturer:EDAC
Manufacturer Number:395-012-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-542-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. The copper alloy contact material and straight mount orientation guarantee seamless integration, while the 12-position layout accommodates multiple connections. With a low 3A amperage, this connector operates efficiently even in extreme temperatures ranging from -40 to 105°C. Its .1-inch pitch and .2-inch row spacing offer precise positioning on your PCB for optimal performance in any electronics assembly project. Upgrade your connectivity solutions with this essential component.