395-012-542-104

Heilind Number:EDA395-012-542-104
Manufacturer:EDAC
Manufacturer Number:395-012-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-542-104

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 12 positions with a single row layout and a compact pitch of .1 inches, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers excellent protection and reliability. With an operating temperature range of -40 to 105 °C, it guarantees consistent performance even in harsh environments. The copper alloy contacts provide optimal conductivity, while the straight mount orientation and .2-inch row spacing facilitate easy assembly. Ideal for a wide range of applications, this connector is a must-have for any PCB design project.