395-012-542-108

Heilind Number:EDA395-012-542-108
Manufacturer:EDAC
Manufacturer Number:395-012-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-542-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. With a low amperage of 3 A, it promises efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures robust durability, while the Copper Alloy contact material guarantees reliable performance. Featuring 12 positions in a single row and a pitch of .1 inch, it facilitates seamless connections on your PCB. Designed for straight mount orientation, it offers easy installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your electronic setup with this essential connector.