395-012-542-201

Heilind Number:EDA395-012-542-201
Manufacturer:EDAC
Manufacturer Number:395-012-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-542-201

Detailed Description

Enhance connectivity on your circuit board with this high-quality 12-position card edge connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures durability and safety. The copper alloy contacts offer reliable performance, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic devices with this essential component for seamless board-to-board connections.