395-012-542-212

Heilind Number:EDA395-012-542-212
Manufacturer:EDAC
Manufacturer Number:395-012-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-542-212

Detailed Description

Enhance your circuit board connectivity with this sleek Black Card Edge Connector. Designed for seamless integration, its dual-row structure with 12 positions ensures secure and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your system with this essential component for reliable board-to-board connections.