395-012-542-403

Heilind Number:EDA395-012-542-403
Manufacturer:EDAC
Manufacturer Number:395-012-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-542-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features twelve positions with a single row layout, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, from -40 to 105°C. Crafted with precision, the contact material is copper alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation further simplifies installation. Ideal for a wide range of applications, this connector is a must-have for any electronic project.