395-012-542-412

Heilind Number:EDA395-012-542-412
Manufacturer:EDAC
Manufacturer Number:395-012-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-542-412

Detailed Description

Elevate your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, it features 12 positions with a single row layout, ensuring optimal performance. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for any electronic setup. Upgrade your system with this essential connector, a must-have in any tech enthusiast's toolkit.