395-012-542-488

Heilind Number:EDA395-012-542-488
Manufacturer:EDAC
Manufacturer Number:395-012-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-542-488

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features 12 positions with a convenient .1-inch pitch for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment, with a straight mount orientation for easy installation. Crafted with precision, the connector boasts copper alloy contacts, guaranteeing efficient power delivery with an amperage rating of 3A. Whether you're upgrading existing systems or building new ones, trust in this connector for uncompromised connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for a wide range of applications. Elevate your PCB assembly with our Card Edge Connector today.