395-012-542-512

Heilind Number:EDA395-012-542-512
Manufacturer:EDAC
Manufacturer Number:395-012-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-542-512

Detailed Description

Elevate your PCB connectivity with our meticulously crafted Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With a double-row configuration and 12 positions, it offers ample versatility for your circuitry needs. The contact material, copper alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Trust in its straight mount orientation for easy installation and efficient performance, making it an essential component in your electronic projects. Elevate your PCB connectivity with our meticulously crafted Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With a double-row configuration and 12 positions, it offers ample versatility for your circuitry needs. The contact material, copper alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Trust in its straight mount orientation for easy installation and efficient performance, making it an essential component in your electronic projects.