395-012-542-658

Heilind Number:EDA395-012-542-658
Manufacturer:EDAC
Manufacturer Number:395-012-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-542-658

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a compact design featuring 12 positions in a single row and a pitch of .1 inch, it offers efficient space utilization on your PCB. The contact material, made of Copper Alloy, guarantees excellent conductivity for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for seamless and secure connections.